Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-HMS1201S004
Manufacturer Part #:

HMS1201S004

Manufacturer:

Description:
Low Signal Relays - PCB DPDT 26.5VDC 2A 2100 HMS RELAY
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Low Signal Relays - PCB
RoHS: No
Product: Military/Aerospace Relays
Type: Miniature
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Coil Voltage: 26.5 V
Coil Type: Non-Latching
Isolation: 4000 V
Brand: TE Connectivity / Kilovac
Contact Termination: Solder Pin
Mounting Style: Through Hole
Series: HMS Half-Size
Part # Aliases: 1-1617039-8
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $134.40
  5: $123.49
  10: $116.29
  25: $108.31
  50: $102.69

To add to a project, please Log In.

152955178 108340196 137467047 165583196 189371948