Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-GTCA28-231M-R10
Manufacturer Part #:

GTCA28-231M-R10

Manufacturer:

Description: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 230V 2POLE AXIAL LEADS GDT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Peak Pulse Current: 10 kA
DC Breakover Voltage (Nominal): 230 V
Number of Electrodes: 2
Series: GTCx28
Termination Style: Axial
Dimensions: 8 mm D x 6 mm L
Factory Pack Quantity: 1000
Part # Aliases: RF1923-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
126 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.64
  10: $0.47
  100: $0.407
  250: $0.373
  500: $0.334
  1,000: $0.315
  2,000: $0.298

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
STPS340U
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt
STMicroelectronics
1: $0.34
IRF740PBF
MOSFET N-Chan 400V 10 Amp
Vishay/Siliconix
1: $1.63
2N3055
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.80
TFBS4650-TR1
Infrared Transceivers SIR 115.2 kbits/s 2.4-3.6V O ...
Vishay Semiconductors
1: $3.21
FAN4860UMP5X
DC/DC Switching Converters 3MHZ 5V TinyBoost
Fairchild Semiconductor
1: $0.87
940C20P1K-F
Film Capacitors 2000V .10uF
Cornell Dubilier
1: $3.87
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
L6599AN
Voltage Mode PWM Controllers Hi-Volt resonant cont ...
STMicroelectronics
1: $3.36
IRFP250NPBF
MOSFET MOSFT 200V 30A 75mOhm 82nCAC
International Rectifier
1: $2.80
TL072ACP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.71
LZ1-00CW00
High Power LEDs - White Cool White, 5500K
LedEngin
1: $3.53
501200B00000G
Heat Sinks HEAT SINK DIP-14/16
Aavid Thermalloy
1: $0.59
M22-7130642
Headers & Wire Housings 6 PIN SIL VERTICAL GOLD+TI ...
Harwin
1: $1.52
R13-529AL-05-BGG
Pushbutton Switches 2P SPST OFF-(ON) GREEN LED
Shin Chin
1: $1.26
6-103168-0
Headers & Wire Housings SHROUDED VER DUAL 24 deten ...
TE Connectivity / AMP
1: $5.13
B88069X5600S102
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $1.42
GTCA28-750M-R10
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
TE Connectivity
1: $0.64
GTCA28-601M-R05
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
TE Connectivity / Raychem
1: $0.53
GTCA26-900M-R05
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
TE Connectivity / Raychem
1: $0.48

182008782