Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-FEMTOSMDC016F
Manufacturer Part #:

FEMTOSMDC016F-02

Manufacturer:

Description: Resettable Fuses 40A 9V MAX 0603 PKG
Silverlight Page 750, Mouser Enhanced Catalog
PDF Page 750, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Resettable Fuses
RoHS: RoHS Compliant Details
Current Rating: 40 A
Resistance: 4.2 Ohms
Maximum Voltage DC: 9 V
Hold Current: 0.16 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Trip Current: 0.4 A
Series: femtoSMD
Operating Temperature Range: - 40 C to + 85 C
Current Rating (Max): 40 A
Dimensions: 1.8 mm L x 1 mm W x 0.75 mm H
Maximum Voltage: 9 VDC
Package / Case: 0603 (1608 metric)
Factory Pack Quantity: 4000
Type: PolySwitch Resettable Fuses
Part # Aliases: RF1977-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,954 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.42
  10: $0.385
  100: $0.35
  250: $0.349
  500: $0.273
  1,000: $0.235
  2,000: $0.228
  5,000: $0.21
  10,000: $0.18

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LAN9514-JZX
Ethernet ICs USB 4 Port Hub Int 10/100 Ethernet
Microchip Technology
1: $6.44
TFP410PAP
Display Interface IC PanelBus DVI Transmitter 165M ...
Texas Instruments
1: $6.75
TLV320AIC3104IRHBT
Interface - CODECs Lo-Pwr Stereo CODEC
Texas Instruments
1: $5.06
LAN9221-ABZJ
Ethernet ICs 16bit High 10/100 Ethernet Controller
Microchip Technology
1: $7.50
TPS79918DDCR
Low Dropout Regulators - LDO 200mA High PSRR LDO
Texas Instruments
1: $0.95
TPS65950A2ZXN
PMIC Solutions Integ Pwr Mgmt IC
Texas Instruments
1: $12.15
ASDMB-25.000MHZ-LY-T
Standard Clock Oscillators 25MHz 10ppm -40C +85C
ABRACON
1: $2.61
P3A-260906U
Enclosures, Boxes, & Cases 2.6 x 0.9 x 0.6 BLK Min ...
New Age Enclosures
1: $2.91
TPS79915DDCR
Low Dropout Regulators - LDO 200mA High PSRR LDO
Texas Instruments
1: $0.95
PACDN004SR
ESD Suppressors 4 CHANNEL PROTECTION
ON Semiconductor
1: $0.81
SN74AVC1T45DCKRG4
Translation - Voltage Levels SNGLB Dual Supply Bus ...
Texas Instruments
1: $0.67
BAV99WT1G
Diodes - General Purpose, Power, Switching 70V 215 ...
ON Semiconductor
1: $0.15
LQG15HS68NJ02D
Fixed Inductors 68nH 5% Hi-Freq
Murata Electronics
1: $0.10
BGA2717,115
RF Amplifier TAPE-7 MMIC-RFSS
NXP Semiconductors
1: $0.14
BLM15BD221SN1D
EMI Filter Beads, Chokes & Arrays 220 OHM HIGH SPE ...
Murata Electronics
1: $0.24
PCA9306DC1,125
Translation - Voltage Levels DUAL I2C/SMBUS VOLT
NXP Semiconductors
1: $0.80
AT93C46D-TH-B
EEPROM 1K 3-WIRE 128 x 8 1.8V
Atmel
1: $0.30
LQG15HSR15J02D
Fixed Inductors 0.15uH 5% Hi-Freq
Murata Electronics
1: $0.10
PBLS2001D,115
Transistors Switching - Resistor Biased BISS LDSWI ...
NXP Semiconductors
1: $0.43
GLF1608T2R2M
Fixed Inductors 0603 2.2uH 160mA
TDK
0: $0.00

190041903 166041865