Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-EP-762508-2.5-9
Manufacturer Part #:

EP-762508-2.5-9

Manufacturer:

Description: Labels and Industrial Warning Signs Label ID 50.8x76.2mm EP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Labels and Industrial Warning Signs
RoHS: RoHS Compliant Details
Product: Labels
Type: Thermal Transfer
Material: Paper
Color: White
Width: 50.8 mm
Length: 76.2 mm
Brand: TE Connectivity
Description/Function: 2500 per package
Series: EP
Size: 76.2 mm x 50.8 mm
Factory Pack Quantity: 2500
Part # Aliases: D64030-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.10
  25: $0.085
  50: $0.063
  100: $0.057
  500: $0.052
  1,000: $0.048
  2,500: $0.045
  5,000: $0.043

To add to a project, please Log In.

127732640