Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-CTA-0165
Manufacturer Part #:

CTA-0165

Manufacturer:

Description: Heavy Duty Power Connectors CTA-0165
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Product Type: Receptacle Contacts
Termination Style: Crimp
Contact Material: Copper
Contact Plating: Gold
Brand: TE Connectivity / Raychem
Insert / Contact Gender: Female
Wire Gauge Range: 22-20
Part # Aliases: 450213-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,915 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.35
  25: $2.11
  100: $1.93
  250: $1.84
  500: $1.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5205980-1
D-Sub Tools & Hardware MALE RTN SCREW KIT
TE Connectivity / AMP
1: $0.85
1TL1-3
Toggle Switches 1 Pole 2 Position ON-ON
Honeywell
1: $27.00
M39029/1-101
Circular MIL Spec Contacts 16-20AWG PIN CONTACT MI ...
Tri-Star Electronics
1: $0.71
CTA-0166
Terminals CTA-0166
TE Connectivity / Raychem
1: $1.64
350766-4
Pin & Socket Connectors HSG PLG 1X03C F/P V0
TE Connectivity / AMP
1: $0.46
M39029/1-102
Circular MIL Spec Contacts 14-16AWG PIN CONTACT MI ...
Tri-Star Electronics
1: $1.10
ECA-1EM471
Aluminum Electrolytic Capacitors - Leaded 470UF 25 ...
Panasonic
1: $0.42
327
Lamps 28V .04A
Chicago Miniature
1: $0.61
151-208-RC
Circuit Board Hardware - PCB SM GRN TERM
Kobiconn
1: $0.30
M39029/11-145
Circular MIL Spec Contacts 20 AWG PIN CONTACT MIL- ...
Tri-Star Electronics
1: $0.88

143080215 141547671 153031420 167858023 124701966 141984236 121430376 172639243