|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-CB-1046B-38
Manufacturer Part #:

CB-1046B-38

Manufacturer:

Description:
Time Delay & Timing Relays CMOS 24AC 1.8-180Sec
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Time Delay & Timing Relays
RoHS: No
Brand: TE Connectivity / P&B
Timing Range: 1.8 s to 180 s
Contact Form: 2 Form C (DPDT-BM)
Contact Rating: 10 A at 30 VDC, 277 VAC
Termination Style: 11 Pin Octal Plug
Mode of Operation: Delay on Release
Operating Supply Voltage: 24 VAC
Factory Pack Quantity: 12
Part # Aliases: 3-1393136-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$158.14
5:
$149.32
10:
$143.63
25:
$138.36
50:
$132.58

To add to a project, please Log In.


This product is also available in:
133872415 137467047 152955178 177237549 181472692 189371948