Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-CB-1023B-78
Manufacturer Part #:

CB-1023B-78

Manufacturer:

Description:
Time Delay & Timing Relays CMOS 120AC 0.6-60Sec
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Time Delay & Timing Relays
RoHS: No
Brand: TE Connectivity / P&B
Supply Voltage: 120 VAC
Timing Range: 0.6 s to 60 s
Contact Form: 2 Form C (DPDT-BM)
Contact Rating: 10 A at 30 VDC, 277 VAC
Termination Style: 11 Pin Octal Plug
Mode of Operation: Delay on Release
Packaging: Bulk
Factory Pack Quantity: 12
Part # Aliases: 1-1393136-6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $172.04
  5: $162.40
  10: $156.21
  25: $150.53
  50: $136.23
  100: Quote

To add to a project, please Log In.


This product is also available in:
133872415 137467047 152955178 177237549 181472692 189371948