Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-CB-1021B-78
Manufacturer Part #:

CB-1021B-78

Manufacturer:

Description:
Time Delay & Timing Relays CMOS 120AC 0.1-10Sec
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Time Delay & Timing Relays
RoHS: No
Brand: TE Connectivity / P&B
Supply Voltage: 120 VAC
Timing Range: 0.1 s to 10 s
Contact Form: 2 Form C (DPDT-BM)
Contact Rating: 10 A at 240 VAC
Termination Style: 11 Pin Octal Plug
Mode of Operation: Delay on Release
Packaging: Bulk
Factory Pack Quantity: 12
Part # Aliases: 1-1393136-4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $168.99
  5: $159.56
  10: $153.47
  25: $147.90
  50: $133.79
  100: Quote

To add to a project, please Log In.


This product is also available in:
137467047 189371948 177237549 181472692 152955178