|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
506-1825618-1
Manufacturer Part #:

BPM1532004

Manufacturer:

Description:
Switch Actuators BK SEAL ADAPTOR PUSH BUTTON
Mouser Online Catalog Page 1,879, Mouser Online Catalog
PDF Page 1,879, PDF Catalog Page
BPM1532004 Datasheet BPM1532004 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Switch Actuators
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Alcoswitch
Series: MPA Series
Type: Pushbutton
For Use With: Pushbutton Switches
Designed for: BP Series
Color: Black
Illumination: Non-Illuminated
Material: Silicone
Mounting Style: Panel
Packaging: Bulk
Product: Actuators
Factory Pack Quantity: 100
Part # Aliases: 1825618-1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,519
CLB300CTP LED Lenses 163,551
2-520184-2 Terminals 129,109
MCP6001T-I/OT Operational Amplifiers - Op Amps 41,841
G5LE-1A4-DC12 General Purpose Relays 8,166
63839-1 Terminals 52,885
97-3057-1007 Circular MIL Spec Strain Reliefs & Adapters 1,454
MS3106A14S-6P Circular MIL Spec Connector 337
MS3106A14S-7P Circular MIL Spec Connector 640
MS3102A14S-7S Circular MIL Spec Connector 59
Real Time Availability
Stock:
2,591 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.31
10:
$7.12
25:
$7.02
50:
$6.89
100:
$6.18
200:
$5.30
500:
$5.14
$4.92

To add to a project, please Log In.

165583196 167387259 133639882 171030384 189371948