|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-ACC533U10
Manufacturer Part #:

ACC533U10

Manufacturer:

Description:
Solid State Relays - Industrial Mount 3 POLE 24V 50A
Share |
Manufacturer: TE Connectivity
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Products Unlimited
Control Voltage Range: 24 VDC
Load Current Rating: 50 A
Product: Industrial Mount
Part # Aliases: 1-1611022-2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$226.76
25:
$202.57
50:
$190.48

To add to a project, please Log In.

121159121 146259450 152955178 165583196 177237549 133872415 137467047 151682008 170595711 189371948