|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-965906-5
Manufacturer Part #:

965906-5

Manufacturer:

Description:
Automotive Connectors MQS BUCHS-KONT EDS
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Terminals
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Contact Plating: Gold
Wire Gauge Range: 20 AWG - 18 AWG
Series: MQS
Packaging: Reel
Factory Pack Quantity: 9000
Tradename: MQS
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
571-965906-5-LP 965906-5 (Loose Piece) Bulk Non-Stocked Lead-Time 11 Weeks $0.75 9000
571-965906-5-MR 965906-5 (Mouser Reel) Reel Non-Stocked Lead-Time 11 Weeks $0.59 1000
571-965906-5-CT 965906-5 (Cut Strip) Cut Tape Non-Stocked Lead-Time 11 Weeks $0.61 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-1437290-7 Automotive Connectors 4,168
967067-1 Automotive Connectors 52,444
1-967616-1 Automotive Connectors 1,673
1-967644-1 Automotive Connectors 2,286
828904-1 Automotive Connectors 28,731
15324973 Automotive Connectors 95,010
12010717 Automotive Connectors 33,735
3-1447221-3 (Cut Strip) Automotive Connectors 7,500
968220-1 Automotive Connectors 14,604
12078090-B Automotive Connectors 2,370
Real Time Availability
Stock:
24,924 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.93
$0.54
Reel of 9000
To purchase full reel, order in multiples of 9000:
$0.49
$0.45
$0.41

To add to a project, please Log In.

197347295 143080215 139303939 186413678 199543381 124701966 194194343 132632562 138329583 172639243 108683319 167858023 1765412125-0814-6falseAlternative Packaging