Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-9-1903015-4
Manufacturer Part #:

9-1903015-4

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors HDMI REC SMT SHORT TYPE EMBOSS PACKAGE
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Series: Type A
Product Type: HDMI
Gender: Female
Number of Positions: 19
Termination Style: SMD
Brand: TE Connectivity
Factory Pack Quantity: 70
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

157626997 164310870 195129144