Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-9-1437571-9
Manufacturer Part #:

9-1437571-9

Manufacturer:

Description: Pushbutton Switches SUBMINATURE PUSHBU
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Pushbutton Switches
RoHS: No
Contact Form: SPDT
Switch Function: OFF - (ON)
Current Rating: 400 mA
Voltage Rating AC: 20 V
Voltage Rating DC: 20 V
Power Rating: 0.4 VA
Mounting Style: Through Hole
Termination Style: Solder Pin
Contact Plating: Gold Plated Nickel
Actuator: Plunger
Cap Color: Black
Brand: TE Connectivity / AMP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 400
Multiples: 1
Pricing (USD)
  400: $4.62

To add to a project, please Log In.

115188362 171030384 189371948 167387259 133639882