Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-880810-1
Manufacturer Part #:

880810-1

Manufacturer:

Description:
Automotive Connectors COVER CAP 2WAY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Accessories
Series: Superseal 1.5
Number of Positions: 2
Color: Black
Number of Rows: 1
Factory Pack Quantity: 1000
Tradename: SUPERSEAL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,458 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.20
  10: $4.00
  100: $3.38
  500: $2.95
  1,000: $2.87
  2,000: $2.76

To add to a project, please Log In.

197347295 143080215 108683319 194194343 124701966 132632562 138329583 172639243 167858023 186413678 199543381