Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-8-1734774-1
Manufacturer Part #:

8-1734774-1

Manufacturer:

Description:
PCI Express / PCI Connectors PCI EXP 2.3L 64 POS BLK 15U
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: PCI Express / PCI Connectors
RoHS: RoHS Compliant Details
Product Type: PCI Express
Number of Positions: 64
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder Pin
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1.1 A
Height: 10 mm
Housing Material: Polyamide (PA)
Packaging: Tray
Factory Pack Quantity: 60
Tail Length: 2.3 mm
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-F411RE Development Boards & Kits - ARM 2,293
STM32F429I-DISCO Development Boards & Kits - ARM 840
BNX022-01L EMI Network Filter 8,208
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,519,977
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 72,435
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 102,432
GMK316BJ106KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 226,305
JMK212BJ226KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 97,809
ADS1282IPW Analog to Digital Converters - ADC 434
2-1775801-1 PCI Express / PCI Connectors 1,662
Real Time Availability
Stock:
1,765 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.92
  25: $0.83
  50: $0.761
  100: $0.715

To add to a project, please Log In.

165305972 124701966 172639243 116492926 143080215 169999815 167858023