|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-7762731
Manufacturer Part #:

776273-1

Manufacturer:

Description:
Automotive Connectors 14P AMPSEAL PLUG ASY
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Automotive Connectors
RoHS: In Transition
Brand: TE Connectivity
Product: Connectors
Number of Positions: 14 Position
Gender: Male
Mounting Style: Free Hanging
Wire Gauge Range: 20 AWG - 16 AWG
Series: Ampseal
Color: Black
Contact Type: Plug
Current Rating: 17 A
Material: Plastic
Mounting Method: Plug
Number of Rows: 3 Row
Packaging: Bulk
Factory Pack Quantity: 1
Type: Female
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
770520-3

Automotive Connectors

35,000

Designed for Use With
770854-1

Automotive Connectors

107,608

You May Also Want
770678-1

Automotive Connectors

104,513

Mating Product
776262-1

Automotive Connectors

1,002

Designed for Use With
770520-1

Automotive Connectors

55,000

Mating Product
776267-1

Automotive Connectors

515

Mating Product
1-776262-1

Automotive Connectors

378

Mating Product
1-776267-1

Automotive Connectors

309

ImageMfr. Part #DescriptionStock 
770854-1 Automotive Connectors 107,608
770678-1 Automotive Connectors 104,513
776164-1 Automotive Connectors 328
776262-1 Automotive Connectors 1,002
776267-1 Automotive Connectors 515
1-776262-1 Automotive Connectors 378
770520-1 (Cut Strip) Automotive Connectors 6,700
1-776267-1 Automotive Connectors 309
Real Time Availability
Stock:
357 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.34
25:
$3.97
50:
$3.59
100:
$3.33
200:
$3.13
500:
$2.99
$2.79

To add to a project, please Log In.

197347295 143080215 108683319 119317326 194194343 199543381 124701966 132632562 138329583 172639243 167858023 186413678