|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-776164-1
Manufacturer Part #:

776164-1

Manufacturer:

Description:
Automotive Connectors PLG 35 POS F/H BLK
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Connectors
Number of Positions: 35 Position
Gender: Male
Termination Style: Crimp
Wire Gauge Range: 20 AWG - 16 AWG
Color: Black
Current Rating: 17 A
Features: Ampseal
Insulation: Insulated
Material: Plastic
Mounting Angle: Right
Number of Rows: 3 Row
Packaging: Bulk
Factory Pack Quantity: 1
Type: Female
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
770520-3

Automotive Connectors

35,000

Mating Product
1-776163-1

Automotive Connectors

850

Designed for Use With
770854-1

Automotive Connectors

107,168

Mating Product
776163-1

Automotive Connectors

692

You May Also Want
770678-1

Automotive Connectors

104,013

Mating Product
776231-1

Automotive Connectors

610

Designed for Use With
770520-1

Automotive Connectors

55,000

Mating Product
1-776231-1

Automotive Connectors

162

You May Also Want
776463-1

Automotive Connectors

415

ImageMfr. Part #DescriptionStock 
770854-1 Automotive Connectors 107,168
770854-3 Automotive Connectors 13,931
770678-1 Automotive Connectors 104,013
776463-1 Automotive Connectors 415
776164-2 Automotive Connectors 204
776231-1 Automotive Connectors 610
776164-4 Automotive Connectors 375
770520-1 (Cut Strip) Automotive Connectors 6,500
776273-1 Automotive Connectors 47
Real Time Availability
Stock:
320 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.70
25:
$9.63
50:
$8.75
100:
$8.02
200:
$7.41

To add to a project, please Log In.

197347295 143080215 124701966 132632562 108683319 119317326 138329583 172639243 194194343 167858023 186413678 199543381