|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-770520-3
Manufacturer Part #:

770520-3

Manufacturer:

Description:
Automotive Connectors CONTACT AMPSEAL AU Reel of 5000
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Accessory Type: Contacts
Product: Accessories
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Contact Plating: Gold
Wire Gauge Range: 20 AWG - 16 AWG
Brand: TE Connectivity / AMP
Contact Material: Copper Nickel Zinc Alloy
Current Rating: 17 A
Features: Ampseal
Material: Gold
Mounting Method: Wire
Packaging: Reel
Factory Pack Quantity: 5000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
571-770520-3-MR 770520-3 (MOUSER REEL) Reel In Stock $0.40 1000
571-770520-3-CT 770520-3 (CUT STRIP) Cut Tape In Stock $0.53 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
776286-1

Automotive Connectors

2,221

Designed for Use With
776164-4

Automotive Connectors

380

Designed for Use With
776164-1

Automotive Connectors

328

Designed for Use With
770680-4

Automotive Connectors

287

Designed for Use With
776164-2

Automotive Connectors

206

Designed for Use With
770680-2

Automotive Connectors

336

Designed for Use With
770680-5

Automotive Connectors

366

Designed for Use With
776164-5

Automotive Connectors

476

Designed for Use With
776286-2

Automotive Connectors

394

Designed for Use With
776273-5

Automotive Connectors

214

ImageMfr. Part #DescriptionStock 
66102-8 Pin & Socket Connectors 64,000
1241380-1 Automotive Connectors 27,000
173681-1 Automotive Connectors 50,000
3-1447221-3 Automotive Connectors 14,000
3-1447221-4 Automotive Connectors 63,000
350218-1 Pin & Socket Connectors 230,000
62553-3 Terminals 18,000
963715-1 Automotive Connectors 50,000
964286-2 Automotive Connectors 7,000
Real Time Availability
Stock:
35,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
$0.309
$0.299
$0.291

To add to a project, please Log In.

197347295 143080215 167858023 186413678 199543381 108683319 124701966 132632562 138329583 172639243 1941943435-1213-3falseAlternative Packaging