|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-7-1903015-1
Manufacturer Part #:

7-1903015-1

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors HDMI REC SMT SHORT TYPE EMBOSS PACKAGE
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Product: HDMI
Gender: Female
Number of Positions: 19 Position
Termination Style: SMD
Orientation: Right Angle
Contact Plating: Gold
Contact Material: Nickel
Mounting Style: Chassis (Panel)
Series: Type A
Color: Black
Packaging: Reel
Factory Pack Quantity: 550
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1100
Multiples: 1100
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 550
To purchase full reel, order in multiples of 550:
$0.92
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157626997 124701966 140722888 172639243 164310870 195129144 167858023 170294136 184700660