Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-6754483-4
Manufacturer Part #:

6754483-4

Manufacturer:

Description: Fiber Optic Connectors Kit Connector Light Crimp Plus LC MM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
RoHS: RoHS Compliant Details
Product: LC Connectors
Type: Simplex
Connector Type: MT-RJ Connectors
Mode: Multimode
Fiber Diameter: 50 um, 125 um
Color: Aqua Blue
Body Material: Thermoplastic
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,538 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.11
  25: $15.92
  50: $15.47
  100: $13.65
  250: $12.74
  500: $12.46
  1,000: $11.83

To add to a project, please Log In.


This product is also available in:
126504507