|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-638078-3
Manufacturer Part #:

638078-3

Manufacturer:

Description:
Automotive Connectors PIN AU 18-14 AWG Reel of 4000
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Accessory Type: Contacts
Product: Accessories
Number of Positions: -
Gender: Male
Mounting Style: -
Termination Style: Crimp
Contact Plating: Tin
Wire Gauge Range: 18 AWG - 14 AWG
Brand: TE Connectivity
Current Rating: 13 A
Insulation: Insulated
Material: Nickel
Packaging: Reel
Factory Pack Quantity: 4000
Wire Gauge: 18 AWG - 14 AWG
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
571-638078-3-CT 638078-3 (Cut Strip) Cut Tape In Stock $0.17 100
571-638078-3-MR 638078-3 (Mouser Reel) Reel In Stock $0.14 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
776428-1

Automotive Connectors

2,688

Designed for Use With
776434-2

Automotive Connectors

1,788

91337-2 Punches & Dies 6
Designed for Use With
776430-1

Automotive Connectors

1,430

Designed for Use With
776428-2

Automotive Connectors

1,045

Designed for Use With
776488-2

Automotive Connectors

718

Designed for Use With
776438-1

Automotive Connectors

201

Designed for Use With
776430-2

Automotive Connectors

378

Designed for Use With
776428-3

Automotive Connectors

744

Designed for Use With
776430-4

Automotive Connectors

640

ImageMfr. Part #DescriptionStock 
KPPX-4P DC Power Connectors 15,489
DF11-10DS-2C Headers & Wire Housings 15,355
DF11-22SCF Headers & Wire Housings 93,877
1473063-2 Headers & Wire Housings 235
180907 Terminals 20,496
1924464-2 Automotive Connectors 20,611
776533-1 Automotive Connectors 167
776539-1 Automotive Connectors 237
776538-1 Automotive Connectors 393
776492-2 Automotive Connectors 8,000
Real Time Availability
Stock:
48,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 4000
Multiples: 4000
Pricing (USD)
Reel of 4000
$0.113
$0.10
$0.096
$0.093
$0.089
Similar Product
Manufacturer:

TE Connectivity

Manufacturer Part #:
Description:
Automotive Connectors PIN CONT Ni 16-18AWG

To add to a project, please Log In.

143080215 186413678 199543381 167858023 108683319 138329583 172639243 197347295 124701966 132632562 1941943435-1213-3falseAlternative Packaging