|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-6368150-1
Manufacturer Part #:

6368150-1

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors MJ TE 8P CAT5 SHIELD TE 8P CAT5 SHIELD
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity
USOC Codes: RJ45
Number of Positions: 8 Position
Number of Ports: 1
Performance Category: Cat 5
Termination Style: Through Hole
Shielding: Shielded
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Thermoplastic
Mounting Angle: Vertical
Factory Pack Quantity: 29
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5747844-4 D-Sub Standard Connectors 5,165
5787834-1 USB Connectors 5,876
INA219AIDCNR Current & Power Monitors & Regulators 7,059
TMS320DM368ZCE Digital Signal Processors & Controllers - DSP, DSC 220
1-406541-1 Modular Connectors / Ethernet Connectors 3,487
1903814-1 USB Connectors 1,883
MUSB-D511-00 USB Connectors 316
284512-5 Pluggable Terminal Blocks 1,533
1546217-2 Barrier Terminal Blocks 1,190
Real Time Availability
Stock:
3,282 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.58
25:
$3.35
50:
$3.13
100:
$2.61
500:
$2.53
$2.16
$2.01
$1.94

To add to a project, please Log In.

132164559 101043142 114157713 124701966 140231818 172639243 137295766 156004338 109165076 140413568 143080215 167858023 119460942