|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-6339169-3
Manufacturer Part #:

6339169-3

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors 1X8 8/8 R/A
Mouser Online Catalog Page 1,522, Mouser Online Catalog
PDF Page 1,522, PDF Catalog Page
6339169-3 Datasheet 6339169-3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
USOC Codes: RJ45
Number of Positions: 8 Position
Number of Ports: 8 Port
Performance Category: Cat 5
Termination Style: Through Hole
Shielding: Shielded
Contact Material: Phosphor Bronze
Color: Black
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Housing Material: Polycyclohexylenedimethylene Terephthalate (PCT)
Mounting Angle: Right
Packaging: Tray
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1658621-1 Headers & Wire Housings 12,814
MAX3373EEKA+T Translation - Voltage Levels 3,397
STPS1H100A Schottky Diodes & Rectifiers 7,760
VND5160JTR-E Motor / Motion / Ignition Controllers & Drivers 795
ADS7830IPWR Analog to Digital Converters - ADC 1,149
PCA9685PW/Q900,118 LED Display Drivers 1,436
PCF8574T/3,518 Interface - I/O Expanders 8,825
PMEG6020ER,115 Schottky Diodes & Rectifiers 11,180
78B02ST DIP Switches / SIP Switches 3,101
Real Time Availability
Stock:
1,976 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.22
25:
$12.34
50:
$11.89
100:
$11.23
200:
$10.24
500:
$8.78

To add to a project, please Log In.

103541114 143080215 140413568 167858023 119460942 124701966 140231818 109165076 137295766 172639243