Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-6278082-2
Manufacturer Part #:

6278082-2

Manufacturer:

Description: Fiber Optic Connectors CONN KIT, +ST 50/125
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
RoHS: RoHS Compliant Details
Product: ST Connectors
Type: Simplex
Connector Type: Lightcrimp Plus Connector
Mode: Multimode
Fiber Diameter: 0.9 mm, 3 mm
Color: Black
Body Material: Aluminum
Convert From: ST
Termination Style: Crimp
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1545
Multiples: 1
Pricing (USD)
  1,545: $9.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
6754483-4
Fiber Optic Connectors Kit Connector Light Crimp P ...
TE Connectivity
1: $19.11
1-406541-1
Modular Connectors / Ethernet Connectors 1X1 8/8 R ...
TE Connectivity / AMP
1: $2.71
6116202-1
Modular Connectors / Ethernet Connectors 8 POS RJ4 ...
TE Connectivity / AMP
1: $3.69
5503995-1
Fiber Optic Cable Assemblies ST- ST ZIPCORD C/A 1M
TE Connectivity
1: $23.54


This product is also available in:
126504507