|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-6-2154874-3
Manufacturer Part #:

6-2154874-3

Manufacturer:

Description:
LED Lighting Mounting Accessories Solderles LED Holder 1Piece for CLL040
Mouser Online Catalog Page 2,674, Mouser Online Catalog
PDF Page 2,674, PDF Catalog Page
6-2154874-3 Datasheet 6-2154874-3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: LED Holders
For Use With: Citizen CLL040
Packaging: Tray
Brand: TE Connectivity
Height: 3.7 mm
Length: 28.3 mm
Mounting Style: Screw
Factory Pack Quantity: 20
Tradename: LUMAWISE
Width: 28.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CXB3070-0000-000N0HAB30G High Power LEDs - White 681
CXA3070-0000-000N00Z450F High Power LEDs - White 236
CXA3070-0000-000N00Z230F High Power LEDs - White 295
6-2154874-4 LED Lighting Mounting Accessories 1,499
2-2154857-2 LED Lighting Mounting Accessories 990
6-2154874-1 LED Lighting Mounting Accessories 1,414
HLG-185H-C1400A LED Power Supplies 2
180416-0104 LED Lighting Mounting Accessories 371
6-2154874-2 LED Lighting Mounting Accessories 631
Real Time Availability
Stock:
193 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.34
100:
$1.17
500:
$1.04
$0.912
$0.886
$0.858
$0.849

To add to a project, please Log In.

124084737 121159121 182991747 150377908 151682008 137225382 146259450