Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-6-1394462-3
Manufacturer Part #:

6-1394462-3

Manufacturer:

Description: Photovoltaic Connectors Plus Fem Keyed 10AWG
Silverlight Page 1,498, Mouser Enhanced Catalog
PDF Page 1,498, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Photovoltaic Connectors
RoHS: RoHS Compliant Details
Product: Cable Couplers
Mounting Style: Wire
Termination Style: Quick Connect
Description/Function: Plus Female, Keyed
Gender: Female
Factory Pack Quantity: 100
Wire Gauge: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,379 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.80
  10: $3.67
  25: $3.50
  50: $3.06
  100: $2.90
  500: $2.82
  1,000: $2.64

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1725737
Fixed Terminal Blocks 10P 2.54mm 90DEG
Phoenix Contact
1: $6.05
1740277-1
Photovoltaic Connectors T-BRANCH FEMALE/MALE PLUS ...
TE Connectivity
1: $12.56
2058729-1
Photovoltaic Connectors Grounding Assy Solid 6-8 A ...
TE Connectivity
1: $11.49
7-1394461-4
Photovoltaic Connectors Minus ML Keyed 10AWG
TE Connectivity
1: $3.80
M4830GAG
Cable Mounting & Accessories SCG 1093 10AWG 4-5,2m ...
Heyco
1: $1.88
1-1579004-2
Crimpers HAND CRIMP 4.0 - 6.0
TE Connectivity / AMP
1: $373.04
2106207-1
Photovoltaic Connectors SAFETY COLLAR
TE Connectivity
1: $0.40
19221-0238
Terminals 1 AWG 3/8 STUD Battery Cable Lug
Molex
1: $1.32
6-1394462-4
Photovoltaic Connectors Minus Fem, Keyed 10AWG
TE Connectivity
1: $3.80
7-1394461-5
Photovoltaic Connectors Neutral ML, Keyed 10AWG
TE Connectivity
1: $3.80
7-1394461-0
Photovoltaic Connectors Plus ML, Keyed 12 AWG
TE Connectivity
1: $3.80
7-1394461-3
Photovoltaic Connectors Plus ML, Keyed 10AWG
TE Connectivity
1: $3.80
M4818GAE
Cable Mounting & Accessories SCG 875 10AWG 2-5,2mm ...
Heyco
1: $1.16
1102855-3
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $67.19
4-1579002-2
Wire Stripping & Cutting Tools INSULATION STRIPPER
TE Connectivity / AMP
1: $278.89

109054242 124453637 1876318545-1210-19false