Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-6-1394461-6
Manufacturer Part #:

6-1394461-6

Manufacturer:

Description: Photovoltaic Connectors CABLE COUPLER MALE MINUS KEYED 6.0
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,498, Mouser Enhanced Catalog
PDF Page 1,498, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Photovoltaic Connectors
RoHS: RoHS Compliant Details
Product: Cable Couplers
Mounting Style: Wire
Termination Style: Quick Connect
Coding: Minus Keyed
Description/Function: Solarlok connector
Gender: Male
Factory Pack Quantity: 100
Wire Gauge: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
496 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.80
  10: $3.67
  25: $3.50
  50: $3.06
  100: $2.90
  500: $2.82
  1,000: $2.31
  5,000: $2.24
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RFD3055LE
MOSFET TO-251AA N-Ch Power
Fairchild Semiconductor
1: $0.31
U-MULTILINK
Programmers - Processor Based Universal Multilink ...
Freescale Semiconductor
1: $119.00
EN3C4MX
Standard Circular Connector 4P MALE CORD TYPE
Switchcraft
1: $5.76
TXS2-4.5V
Low Signal Relays - PCB 1A 4.5VDC DPDT NON-LATCHIN ...
Panasonic Electric Works
1: $4.07
ECO-S1VA332BA
Aluminum Electrolytic Capacitors - Snap In 3300UF ...
Panasonic Electronic Components
1: $1.99
PIC18F4685-I/P
8-bit Microcontrollers - MCU 96KB 3328 RAM w/ECAN
Microchip Technology
1: $10.58
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
LM334Z/NOPB
Voltage & Current References 3-TERM ADJ CURRENT SO ...
Texas Instruments
1: $0.54
PIC18F2523-I/SP
8-bit Microcontrollers - MCU 32KB FL 1536bytes- RA ...
Microchip Technology
1: $6.19
66592-1
Standard Circular Contacts SIGNAL SKT CNT 22-18 ti ...
TE Connectivity / AMP
1: $0.25
5-1394462-6
Photovoltaic Connectors CABLE COUPLER FEMALE MINUS ...
TE Connectivity
1: $3.80
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
66591-1
Standard Circular Contacts SIGNAL PIN CNT 22-18 ti ...
TE Connectivity / AMP
1: $0.25
1740277-1
Photovoltaic Connectors T-BRANCH FEMALE/MALE PLUS ...
TE Connectivity
1: $12.56
6-1394461-5
Photovoltaic Connectors CABLE COUPLER MALE PLUS KE ...
TE Connectivity
1: $3.80
2106207-1
Photovoltaic Connectors SAFETY COLLAR
TE Connectivity
1: $0.40
5-1394462-5
Photovoltaic Connectors CABLE COUPLER FEMALE PLUS ...
TE Connectivity
1: $3.80
6-1394461-4
Photovoltaic Connectors CABLE COUPLER MALE NOT KEY ...
TE Connectivity
1: $3.80
7-1394461-3
Photovoltaic Connectors Plus ML, Keyed 10AWG
TE Connectivity
1: $3.80

139437599 109054242 124453637 173663847 187631854 1308219195-1210-19false