|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5788667-1
Manufacturer Part #:

5788667-1

Manufacturer:

Description:
Memory Card Connectors CFLASH 050P R/A HDR TYPE:2
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Holders
Contact Material: Beryllium Copper
Card Type: CompactFlash
Type: II
Number of Contacts: 50
Number of Rows: 2 Row
Pitch: 1.27 mm
Termination Style: SMD
Mounting Style: -
Contact Plating: Gold
Mounting Type: Top
Orientation: Right Angle
Packaging: Reel
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2222A Bipolar Transistors - BJT 15,537
MMBT2222A Bipolar Transistors - BJT 66,095
ERJ-3EKF1001V Thick Film Resistors - SMD 1,024,955
BLM41PG600SN1L EMI Filter Beads, Chips & Arrays 48,603
NFE31PT101C1E9L Feed Through Capacitors 3,941
NFE61PT102E1H9L Feed Through Capacitors 8,098
3-1634586-2 D-Sub Standard Connectors 836
BZX84C12LT1G Zener Diodes 50,768
3266X-1-502LF Trimmer Resistors - Through Hole 959
AD5321BRTZ-500RL7 Digital to Analog Converters - DAC 707
Real Time Availability
Stock:
402 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$4.60
$4.00
$3.45
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

110345376 167858023 177954920 129877524 143080215 124701966 172639243