|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5569262-1
Manufacturer Part #:

5569262-1

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors 2 X 4 8 POS R/A
Mouser Online Catalog Page 1,522, Mouser Online Catalog
PDF Page 1,522, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Performance Category: Cat 5
USOC Codes: RJ45
Number of Positions: 8 Position
Number of Ports: 8
Termination Style: Through Hole
Shielding: Shielded
Current Rating: 1.5 A
Voltage Rating: 150 V
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Nylon
Mounting Angle: Right
Packaging: Tray
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 144,505
48074-9001 Modular Connectors / Ethernet Connectors 1,412
BGX 50A E6327 Diodes - General Purpose, Power, Switching 94,983
PCA9532BS,118 LED Lighting Drivers 5,762
APHBM2012SURKCGKC Standard LEDs - SMD 112,706
95501-6889 Modular Connectors / Ethernet Connectors 3,398
47352-1001 Memory Card Connectors 3,897
1-5406299-1 Modular Connectors / Ethernet Connectors 662
3003 Coin Cell Battery Holders 19,637
SFW16R-2STE1LF FFC & FPC Connectors 3,487
Real Time Availability
Stock:
249 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.39
25:
$13.24
50:
$12.10
100:
$10.52
500:
$10.25
$9.77

To add to a project, please Log In.

103541114 143848023 191481424 109165076 137295766 156004338 172639243 119460942 124701966 140231818 140413568 143080215 167858023