|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-534401
Manufacturer Part #:

53440-1

Manufacturer:

Description:
Terminals ELECTRO TAP18-14 AWG
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Splices
Type: Tap Assembly
Wire Gauge: 18 AWG - 14 AWG
Termination Style: IDC
Gender: Female
Insulation: Insulated
Color: Blue
Contact Plating: Tin
Contact Material: Brass
Series: 535
Insulation Material: Nylon
Material: Brass
Mounting Method: Wire
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-480319-0 Pin & Socket Connectors 56,388
170366-3 Pin & Socket Connectors 21,831
AT62-201-16141 Automotive Connectors 11,081
558 (BULK) Terminals 2,165
177766-1 Terminals 12,769
1-480318-0 Pin & Socket Connectors 42,661
60619-1 Pin & Socket Connectors 44,210
60620-5 Pin & Socket Connectors 5,138
640456-6 Headers & Wire Housings 58,762
735410 Terminals 402
Real Time Availability
Stock:
21,256 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.05
10:
$0.867
100:
$0.723
500:
$0.65
$0.577
$0.524
$0.508
$0.492
$0.46

To add to a project, please Log In.

180947937 124701966 172639243 143080215 167858023 180516801