|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5229913-1
Manufacturer Part #:

5229913-1

Manufacturer:

Description:
I/O Connectors RCPT KIT 50 POS B SLOT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Kits
Gender: Female
Number of Positions: 50 Position
Pitch: 2.16 mm
Contact Plating: Gold
Mounting Style: Free Hanging
Termination Style: Cable
Mounting Angle: Right
Color: Black
Contact Material: Copper Alloy
Housing Material: Polyphenylene Oxide (PPO)
Packaging: Tray
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,519
DS18B20+ Board Mount Temperature Sensors 13,452
UCC28950PWR Switching Controllers 2,084
324061 Terminals 4,343
640457-3 Headers & Wire Housings 32,505
5555799-1 Modular Connectors / Ethernet Connectors 1,107
TLV320AIC3106IRGZT Interface - CODECs 506
MAX08NG Heat Sinks 10,210
5229912-1 I/O Connectors 1,759
TE1000B1R0J Wirewound Resistors - Chassis Mount 123
Real Time Availability
Stock:
434 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.78
25:
$3.60
50:
$3.34
100:
$3.06
200:
$2.74
500:
$2.62
$2.45
$2.34
$2.24

To add to a project, please Log In.

124701966 147095922 172639243 131891190 167858023 143080215