|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5229912-1
Manufacturer Part #:

5229912-1

Manufacturer:

Description:
I/O Connectors PLUG KIT 50 POS B SLOT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Gender: Male
Number of Positions: 50 Position
Pitch: 2.16 mm
Contact Plating: Gold
Mounting Style: Free Hanging
Termination Style: Cable
Mounting Angle: Right
Color: Black
Contact Material: Copper Alloy
Housing Material: Polyphenylene Oxide (PPO)
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM1555C1H100JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 229,535
FT232RL-REEL USB Interface IC 135,637
DS18B20+ Board Mount Temperature Sensors 13,179
CMF601M0000BHEA Metal Film Resistors - Through Hole 9,269
HIH6130-000-001 Board Mount Humidity Sensors 669
5229913-1 I/O Connectors 303
ADG406BNZ Multiplexer Switch ICs 161
CMF5510M000FKEB Metal Film Resistors - Through Hole 1,417
VJ0402A120FXACW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,990
C0603C0G1E080B030BG Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,987
Real Time Availability
Stock:
803 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.20
  25: $3.80
  50: $3.35
  100: $3.17
  200: $2.95
  500: $2.68
  1,000: $2.53
  2,000: $2.37
  5,000: $2.28

To add to a project, please Log In.

143080215 131891190 167858023 124701966 147095922 172639243