Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-501232-4
Manufacturer Part #:

501232-4

Manufacturer:

Description:
Fiber Optic Cables CABLE SIMP 1000UM PLAS 1KM/SP
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Share |
Manufacturer: TE Connectivity
Product Category: Fiber Optic Cables
RoHS: RoHS Compliant Details
Type: Plastic Optical Fiber (POF)
Fiber Type: 1000 um
Jacket Color: Black
Length: 1000 m
Jacket Material: Polyethylene (PE)
Brand: TE Connectivity / Raychem
Number of Fibers: 1
Outside Diameter: 2.2 mm
Series: 501232
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,138.95
  5: $1,093.99

To add to a project, please Log In.


This product is also available in:
151682008 121159121 146259450 176688848 179804822