Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-55695303
Manufacturer Part #:

5-569530-3

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors 8/8 LONG KEYED
Mouser Online Catalog Page 1,587, Mouser Online Catalog
PDF Page 1,587, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity
USOC Codes: RJ45
Performance Category: Cat 3
Shielding: Shielded
Number of Ports: 1
Current Rating: 1.5 A
Voltage Rating: 150 V
Contact Plating: Gold
Gender: Male
Housing Material: Polycarbonate (PC)
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
571-55695302 5-569530-2 In Stock $1.56 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,046 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.86
  25: $1.60
  50: $1.53
  100: $1.46
  200: $1.32
  500: $1.21
  1,000: $1.04
  2,000: $0.97
  5,000: $0.905

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2-231652-1
Crimpers HAND TOOL
TE Connectivity / AMP
1: $171.25
853400-1
Punches & Dies 8 POSITION DIE
TE Connectivity
1: $59.18

143080215 140231818 167858023 119460942 109165076 124701966 140413568 172639243Alternative Packaging