|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5-2069716-2
Manufacturer Part #:

5-2069716-2

Manufacturer:

Description:
I/O Connectors 30P R/A SMT RECPT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Number of Positions: 30 Position
Pitch: 0.5 mm
Contact Plating: Gold
Mounting Style: -
Termination Style: SMD
Mounting Angle: Right
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Housing Material: Thermoplastic
Packaging: Reel
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1551629-3 USB Connectors 3,403
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 26,049
C1210C476M4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,826
ACM2012-900-2P-T002 Common Mode Filters / Chokes 70,281
AP4GMCSH4-B Memory Cards 2,009
5787834-1 USB Connectors 5,876
6368150-1 Modular Connectors / Ethernet Connectors 3,282
REF3030AIDBZR Voltage References 7,010
TPS54332DDA Voltage Regulators - Switching Regulators 6,210
DM3CS-SF Memory Card Connectors 4,234
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 25000
Multiples: 25000
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.965
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

125025659 143080215 172639243 167858023 124701966 131891190 147095922