Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5-2023347-3
Manufacturer Part #:

5-2023347-3

Manufacturer:

Description:
I/O Connectors 40P 1R CONN SHELL
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,584, Mouser Online Catalog
PDF Page 1,584, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Series: LCEDI
Number of Positions: 40
Pitch: -
Contact Plating: -
Contact Material: -
Mounting Style: -
Termination Style: -
Brand: TE Connectivity
Packaging: Reel
Factory Pack Quantity: 15000
Type: -
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14,503 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.356
  100: $0.342
  250: $0.307
  500: $0.293
  1,000: $0.244
  2,500: $0.223
  5,000: $0.19
Reel of 15000
To purchase full reel, order in multiples of 15000:
  15,000: $0.19

To add to a project, please Log In.

125025659 143080215 131891190 167858023 124701966 147095922 172639243