|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5-1903015-8
Manufacturer Part #:

5-1903015-8

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors HDMI REC SMT SHORT TYPE TRAY PACKAGE
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Product: HDMI
Gender: Female
Number of Positions: 19 Position
Termination Style: SMD
Series: Type A
Brand: TE Connectivity
Packaging: Bulk
Factory Pack Quantity: 70
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.03
25:
$4.70
50:
$4.48
100:
$4.22
500:
$3.77

To add to a project, please Log In.

157626997 167858023 140722888 172639243 184700660 124701966 164310870 170294136 195129144