|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-4500-90FW34K999
Manufacturer Part #:

4500-90FW34K999

Manufacturer:

Description:
Autotransformers AUTO/ISOLAT 480 VAC
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Autotransformers
RoHS: RoHS Compliant Details
Power Rating: 230 VA
Primary Voltage Rating: 480 VAC
Secondary Voltage Rating: 277 VAC
Length: 90.4 mm
Width: 63.5 mm
Height: 44.58 mm
Brand: TE Connectivity / P&B
Product: Autotransformers
Part # Aliases: 1611516-8
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$40.78
25:
$37.65
50:
$35.99
100:
$33.07

To add to a project, please Log In.

106889023 188492425 145532286