Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-44A1121240/99US
Manufacturer Part #:

44A1121-24-0/9-9-US

Manufacturer:

Description: Multi-Paired Cables 24AWG 2COND BK/WH PRICE PER FT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Multi-Paired Cables
RoHS: No
Wire Gauge - AWG: 24 AWG
Shielding: Unshielded
Voltage Rating: 600 V
Jacket Material: Polyvinylidene Fluoride (PVDF)
Insulation Material: Ethylene Tetrafluoroethylene (ETFE)
Jacket Color: White
Brand: TE Connectivity / Raychem
Conductor Material: Tinned Copper
Features: High performance cable
Number of Conductors: 2
Outside Diameter: 3 mm
Packaging: Spool
Factory Pack Quantity: 1
Part # Aliases: 382243-015
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 5686 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.99
  10: $0.903
  100: $0.83
  500: $0.766
  1,000: $0.711
  2,500: $0.663

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTH08080WAH
Non-Isolated DC/DC Converters 2.25A Wide Input/ Ou ...
Texas Instruments
1: $7.31
3-1437290-7
Automotive Connectors 26P PLUG 4 ROW
TE Connectivity
1: $8.93
206044-1
Standard Circular Connector PLUG 14 POSITION shell ...
TE Connectivity / AMP
1: $4.08
5-747905-2
D-Sub Standard Connectors 9P SOCKET ZINC
TE Connectivity / AMP
1: $3.60
1-66103-8
Pin & Socket Connectors PIN CONTACT 24-20AWG BRIGH ...
TE Connectivity / AMP
1: $0.38
206037-1
Standard Circular Connector PLUG 16 POSITION shell ...
TE Connectivity / AMP
1: $4.87
3-1447221-4 (Cut Strip)
Automotive Connectors SKT 20 AWG BECU/AU Cut Strip ...
TE Connectivity / AMP
100: $0.29
4-1437290-0
Automotive Connectors HSG PLG 034C KEY:1
TE Connectivity
1: $7.50
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.44
BLM31PG121SN1L
EMI Filter Beads, Chips & Arrays 1206 120 OHM
Murata Electronics
1: $0.32
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
6387-ST-T-0
Test Plugs & Test Jacks BLACK PANEL JACK BU-31609- ...
Pomona Electronics
1: $2.71
2N4401BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.23
LM7805CT
Linear Voltage Regulators 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
FOD8160V
Logic Output Optocouplers 3.3V /5V 10Mbit/SEC 5Pin ...
Fairchild Semiconductor
1: $2.83
1N4002
Rectifiers 100V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.18
L77-DD50S
D-Sub High Density Connectors 50P RECPT SOLDER CUP ...
Amphenol Commercial Products
1: $18.50
FP-301 1/4 BLACK 200'
Heat Shrink Tubing and Sleeves FP-301 1/4"X200' BL ...
3M Electronic Specialty
1: $59.30
36271
Terminals FLAG 12-10 AWG
TE Connectivity / AMP
1: $0.87
STD26P3LLH6
MOSFET P-CH 30V 0.024Ohm 12A STripFET VI
STMicroelectronics
1: $0.82

131791887 177663037 179804822 132677238 157845746