|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
506-4352385
Manufacturer Part #:

435238-5

Manufacturer:

Description:
Switch Cases / Switch Covers PROT COVER 8 POS DIP
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Switch Cases / Switch Covers
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Alcoswitch
Product: Covers
Color: Natural
Height: 5.1 mm
Length: 22.6 mm
Series: Type C
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 2000
Multiples: 2000
Pricing (USD)
$1.67

To add to a project, please Log In.

171030384 189371948 133639882 167387259