|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-42238-2
Manufacturer Part #:

42238-2

Manufacturer:

Description:
Terminals .250x.032 18-14 FAST
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Quick Disconnects
Stud / Tab Size: 6.35 mm x 0.81 mm
Wire Gauge: 18 AWG - 14 AWG
Termination Style: Crimp
Gender: Female
Insulation: Not Insulated
Color: Green
Contact Plating: Tin
Contact Material: Brass
Series: Fastin-Faston
Tradename: FASTON
Material: Brass
Packaging: Bulk
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-1579007-4 Hand Tools 36
ImageMfr. Part #DescriptionStock 
42241-2 Terminals 20,572
180924 Terminals 9,251
12110250 Automotive Connectors 4,540
12004943 Automotive Connectors 2,051
12084912-L Automotive Connectors 13,977
180384-2 Terminals 3,771
3036071 DIN Rail Terminal Blocks 69
12129373-L Automotive Connectors 11,323
Real Time Availability
Stock:
14,045 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.20
10:
$0.185
100:
$0.151
500:
$0.14
$0.119
$0.109
$0.107
$0.091

To add to a project, please Log In.

143080215 120507769 118359167 124701966 172639243 167858023 180516801 180947937