Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-420951
Manufacturer Part #:

42095-1

Manufacturer:

Description:
Terminals FASTON
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Quick Disconnects
Type: Quick Disconnect Tab
Stud / Tab Size: 0.25 in x 0.032 in
Wire Gauge: 18-14
Gender: Male
Insulation: Not Insulated
Termination Style: Quick Disconnect Tabs
Contact Plating: Tin
Contact Material: Brass
Series: 250 FASTON
Mounting Angle: Right
Mounting Method: Stud
Factory Pack Quantity: 1000
Tradename: FASTON
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 143,976
XF2M-5015-1A FFC & FPC Connectors 11,513
3770-0 Test Plugs & Test Jacks 833
3-520141-2 Terminals 62,993
640905-1 Terminals 70,381
FDMS7650DC MOSFET 2,915
HCPL2531 High Speed Optocouplers 1,590
3770-2 Test Plugs & Test Jacks 339
42025-1 Terminals 9,950
03540803ZXGY Fuse Holder 200
Real Time Availability
Stock:
17,485 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.36
  10: $0.248
  100: $0.213
  500: $0.204
  1,000: $0.17
  2,000: $0.155
  5,000: $0.13

To add to a project, please Log In.

118359167 124701966 172639243 143080215 180947937 167858023 180516801