Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
323-409H-200
Manufacturer Part #:

409HS-200

Manufacturer:

Description: Trimmer Resistors - Through Hole WH LNG KNOB H2 200
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant Details
Adjustment: Top Crossed
Product: Trimmer Resistors - Single Turn
Product Type: Single Turn
Resistance: 200 Ohms
Power Rating: 500 mW (1/2 W)
Termination Style: Radial
Tolerance: 20 %
Brand: TE Connectivity / Holsworthy
Element Type: Cermet
Operating Temperature Range: - 25 C to + 100 C
Factory Pack Quantity: 500
Part # Aliases: 1623857-5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 3000
Multiples: 500
Pricing (USD)
  3,000: $0.54
  5,000: $0.504
  10,000: $0.476
  25,000: $0.411

To add to a project, please Log In.


128842034 199769614 1618580625-0804-9false