|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-353908-2
Manufacturer Part #:

353908-2

Manufacturer:

Description:
Headers & Wire Housings RCPT 2 POS WHT MINI CRIMP 1.5mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 2 Position
Pitch: 1.5 mm
Number of Rows: 1 Row
Mounting Style: -
Termination Style: Crimp
Contact Material: -
Contact Gender: Socket (Female)
Contact Plating: -
Series: AMP CT
Tradename: Common Termination
Contact Type: Socket
Current Rating: 2 A
Housing Gender: Receptacle
Housing Material: -
Mating Post Length: -
Operating Temperature Range: - 30 C to + 105 C
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 5000
Termination Post Length: -
Voltage Rating: 50 V
Wire Gauge: 28 AWG - 24 AWG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
292207-2 Headers & Wire Housings 8,865
292206-2 Headers & Wire Housings 21,333
292215-2 Headers & Wire Housings 1,094
292227-2 Headers & Wire Housings 267
292228-2 Headers & Wire Housings 39
ImageMfr. Part #DescriptionStock 
353907-1 Headers & Wire Housings 120,000
CD4081BE Logic Gates 15,749
HLMP-1503 Standard LEDs - Through Hole 14,077
2N2222 Bipolar Transistors - BJT 2,926
353908-3 Headers & Wire Housings 8,079
CD4071BE Logic Gates 13,369
EEU-FM1H101 Aluminum Electrolytic Capacitors - Leaded 7,214
LM1085IT-12/NOPB LDO Voltage Regulators 470
353907-1 (Cut Strip) Headers & Wire Housings 11,000
353293-2 Headers & Wire Housings 1,039
Real Time Availability
Stock:
33,825 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.33
25:
$0.283
50:
$0.27
100:
$0.26
500:
$0.22
$0.18
$0.17
$0.161
$0.152

To add to a project, please Log In.

163066585 174059893 172639243 121441257 143080215 124701966 167858023