Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-3-1991253-7
Manufacturer Part #:

3-1991253-7

Manufacturer:

Description: D-Sub Backshells 37 POS BCKSHL SIZE4
Silverlight Page 1,530, Mouser Enhanced Catalog
PDF Page 1,530, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Backshells
RoHS: RoHS Compliant Details
Type: Clam Shell
Number of Cable Entries: 1
Cable Entry Angle: Straight
Number of Positions: 37
Shell Size: 4
Shell Plating: Plastic
Flammability Rating: UL 94 V-2
Shell Material: Polyamide (PA)
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
820 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.71
  25: $2.43
  50: $2.22
  100: $2.05
  500: $1.90
  1,000: $1.72
  2,500: $1.58
  5,000: $1.48
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4555-0
Test Clips MINI GRABBER BLK
Pomona Electronics
1: $2.22
43025-0800
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
Molex
1: $0.54
5602100
Mounting Hardware NS35/7.5 PERF 1METER
Phoenix Contact
1: $10.72
2715979
DIN Rail Terminal Blocks 6.2mm 3 LEVEL SENSOR
Phoenix Contact
1: $9.17
USA-19HS
USB Connectors HIGH SPEED USB SERIAL ADAPTER
Tripp Lite
1: $40.91
3045062
DIN Rail Terminal Blocks UT 2.5 RD FEEDTHRU TERM B ...
Phoenix Contact
1: $1.05
MDR-100-24
DIN Rail Power Supplies 96W 24V 4A
Mean Well
1: $95.98
3030213
Terminal Block Tools & Accessories FBS 10-5
Phoenix Contact
1: $4.35
3044089
DIN Rail Terminal Blocks UT 2.5 BU FEEDTHRU TERM B ...
Phoenix Contact
1: $1.01
1658670-2
D-Sub Contacts PIN CNT SIZE 22
TE Connectivity / AMP
1: $0.19
1-1991253-5
D-Sub Backshells 15 POS BCKSHL SIZE2
TE Connectivity / AMP
1: $2.28
5-747917-2
D-Sub Standard Connectors 37P SOCKET TIN
TE Connectivity / AMP
1: $7.69
DR06D12
Solid State Relays - Industrial Mount 60VDC/12A 4- ...
Crydom
1: $56.44
1N5401G
Rectifiers 100V 3A Standard
ON Semiconductor
1: $0.31
DC37P064TXLF
D-Sub Standard Connectors Solder bucket conn. 37 w ...
FCI
1: $1.10
3047167
Terminal Block Tools & Accessories ATP-UT PARTITIO ...
Phoenix Contact
1: $0.65
1991253-9
D-Sub Backshells 9 POS BCKSHL SIZE1
TE Connectivity / AMP
1: $2.21
1658673-1
D-Sub High Density Connectors PLUG 62P GRND INDNTS
TE Connectivity / AMP
1: $6.18
2-1991253-5
D-Sub Backshells 25 POS BCKSHL SIZE3
TE Connectivity / AMP
1: $2.22
3036916
Terminal Block Tools & Accessories FBS 10-5 BU
Phoenix Contact
1: $4.50

116452048