|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-282104-1
Manufacturer Part #:

282104-1

Manufacturer:

Description:
Automotive Connectors AMP SUPERSEAL 1.5 SE
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Housings
Number of Positions: 2 Position
Gender: Male
Mounting Style: Wire
Termination Style: Crimp
Series: Superseal 1.5
Color: Black
Features: Superseal 1.5
Housing Material: Polyamide (PA)
Mounting Method: Cable
Number of Rows: 1 Row
Packaging: Bulk
Factory Pack Quantity: 1500
Tradename: SUPERSEAL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
282080-1 Automotive Connectors 12,692
ImageMfr. Part #DescriptionStock 
282087-1 Automotive Connectors 3,913
282080-1 Automotive Connectors 12,692
281934-2 Automotive Connectors 89,993
282105-1 Automotive Connectors 4,250
282404-1 Automotive Connectors 15,835
281934-4 Automotive Connectors 46,350
282109-1 (Cut Strip) Automotive Connectors 2,800
12064998 Automotive Connectors 1,318
282403-1 (Cut Strip) Automotive Connectors 3,900
282110-1 (Cut Strip) Automotive Connectors 11,200
Real Time Availability
Stock:
17,363 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.18
25:
$2.08
50:
$1.96
100:
$1.87
200:
$1.70
500:
$1.61
$1.57
$1.28
$1.19

To add to a project, please Log In.

164968585 197347295 143080215 138329583 172639243 108683319 194194343 167858023 186413678 199543381 114862977 124701966 126075509 132632562