Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-2410SFV125FM1252
Manufacturer Part #:

2410SFV1.25FM/125-2

Manufacturer:

Description: Fuses VERY FAST FGL 250VAC 1.3 A SZ 2410
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 750, Mouser Enhanced Catalog
PDF Page 750, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
RoHS: RoHS Compliant Details
Product: Surface Mount Fuse
Current Rating: 1.3 A
Voltage Rating: 250 VAC, 125 VDC
Fuse Type: Very Fast Acting
Fuse Size / Group: 2410
Dimensions: 6.25 mm L x 2.64 mm W
Termination Style: SMD/SMT
Body Material: Fiberglass
Case Height: 2.36 mm
Case Length: 6.25 mm
Case Width: 2.64 mm
Operating Temperature Range: - 55 C to + 125 C
Factory Pack Quantity: 2000
Part # Aliases: RF1941-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
938 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.84
  10: $0.77
  100: $0.62
  250: $0.56
  500: $0.483
  1,000: $0.415
  2,000: $0.36
  10,000: $0.336

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C2012X5R1H475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.80
REF200AU/2K5
Voltage & Current References Dual Current Source C ...
Texas Instruments
1: $5.85
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
CR-175
LED Mounting Hardware LED Clip and Ring 5mm Nylon ...
Bivar
1: $0.25
74LVC4245APW,118
Bus Transceivers 8BIT 3-5V LV SHIFTR XCVR
NXP Semiconductors
1: $0.87
BYV29B-500,118
Rectifiers TAPE13 PWRDIODE
NXP Semiconductors
1: $0.97
S1D
Rectifiers 200V 1a Glass Passive
Fairchild Semiconductor
1: $0.07
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
08-50-0113
Headers & Wire Housings CRIMP TERM REEL
Molex
10000: $0.02
OPA1662AID
Audio Amplifiers Low-Pwr,Low-Noise & Distort,Aud O ...
Texas Instruments
1: $2.58
HCPL-817-50AE
Transistor Output Optocouplers 5000 Vrms 50mA
Avago Technologies
1: $0.36
ST2012SB32768H5HPWAA
Crystals 12.5pF 32.768kHz
AVX
1: $1.22
TAJB106K010RNJ
Tantalum Capacitors - Solid SMD 10volts 10uF 10%
AVX
1: $0.13
2410SFV1.00FM/125-2
Fuses VERY FAST FGL 125VAC 10 A SZ 2410
TE Connectivity / Raychem
1: $0.84
ERJ-3GEYJ472V
Thick Film Resistors - SMD 0603 4.7Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic Electronic Components
1: $0.24
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3GEYJ104V
Thick Film Resistors - SMD 0603 100Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
GRM188R70J104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Murata Electronics
1: $0.10
ERJ-3EKF4702V
Thick Film Resistors - SMD 0603 47Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00

171319309 199003932