|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-2410SFV100FM1252
Manufacturer Part #:

2410SFV1.00FM/125-2

Manufacturer:

Description:
Surface Mount Fuses VERY FAST FGL 125VAC 10 A SZ 2410
Mouser Online Catalog Page 830, Mouser Online Catalog
PDF Page 830, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Surface Mount Fuses
RoHS: RoHS Compliant Details
Product Type: Surface Mount Fuse
Current Rating: 1 A
Voltage Rating DC: 125 V
Fuse Type: Fast Blow
Fuse Size / Group: 2410 (6125 metric)
Dimensions: 6.25 mm L x 2.64 mm W
Series: SFV
Brand: TE Connectivity / Raychem
Case Height: 2.36 mm
Case Length: 6.25 mm
Case Width: 2.64 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Product: Surface Mount Fuses
Factory Pack Quantity: 2000
Type: Wire In Air Design Fuse
Part # Aliases: RF1940-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
INN2025K-TL AC/DC Converters 960
Si8642BC-B-IS1 Digital Isolators 3,109
MAX6443US31L+T Supervisory Circuits 4,425
T491C107K016AT Tantalum Capacitors - Solid SMD 31,614
PA1005.100NLT Current Transformers 9,813
BSS138 MOSFET 192,273
BSS84 MOSFET 129,965
B72207S0271K101 Varistors 13,091
HBCC-333J-31 Fixed Inductors 1,948
SS22 Schottky Diodes & Rectifiers 775
Real Time Availability
Stock:
3,567 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.84
  10: $0.77
  100: $0.62
  250: $0.56
  500: $0.483
  1,000: $0.415
  2,000: $0.39
  10,000: $0.35

To add to a project, please Log In.

199003932 156058099 107749846