|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2299741
Manufacturer Part #:

229974-1

Manufacturer:

Description:
I/O Connectors PLUG 50P SCREW LOCK thick flange
Mouser Online Catalog Page 1,561, Mouser Online Catalog
PDF Page 1,561, PDF Catalog Page
229974-1 Datasheet 229974-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Micro Ribbon Connectors
Gender: Male
Number of Positions: 50 Position
Pitch: 2.16 mm
Contact Plating: Gold
Mounting Style: PCB
Termination Style: Wire
Color: Black
Features: IDC connectors
Housing Material: Thermoplastic
Packaging: Tray
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GM I/O Controller Interface IC 26,975
CP2102-GMR I/O Controller Interface IC 12,151
142-0701-851 RF Connectors / Coaxial Connectors 13,513
1847097 Pluggable Terminal Blocks 216
DLW21SN900HQ2L Common Mode Filters / Chokes 21,403
552008-1 Headers & Wire Housings 2,441
4-552008-1 Headers & Wire Housings 654
229975-1 I/O Connectors 1,188
2-552008-1 Headers & Wire Housings 1,055
A2-3PA-2.54DSA(71) Headers & Wire Housings 277
Real Time Availability
Stock:
85 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.24
25:
$2.84
50:
$2.71
100:
$2.58
200:
$2.26
500:
$2.20
$1.87
$1.74

To add to a project, please Log In.

185276953 143080215 131891190 147095922 167858023 124701966 172639243