Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2213382-2
Manufacturer Part #:

2213382-2

Manufacturer:

Description: LED Lighting Mounting Accessories Z50 STD PROFILE 1619 LUMAWISE LED HOLDER
Lifecycle: New At Mouser
Mouser Online Catalog Page 1,685, Mouser Online Catalog
PDF Page 1,685, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: LED Lighting Mounting Accessories
RoHS: Not Applicable
Type: LED Holder
For Use With: LUMAWISE
Packaging: Tray
Brand: TE Connectivity
Diameter: 44 mm
Mounting Style: SMD/SMT
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
270 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.09
  10: $1.05
  500: $1.04
  2,500: $0.969

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LHC1-3090-1202CRSP
High Power LEDs - White Crisp White, 3000K
Philips Lumileds
1: $11.65
2213407-1
LED Lighting Mounting Accessories Z50 LOW PROFILE ...
TE Connectivity / AMP
1: $1.30
LHC1-4090-1202
High Power LEDs - White Neutral White, 4000K 3-Ste ...
Philips Lumileds
1: $10.10
LHC1-2780-1202
High Power LEDs - White Warm White, 2700K 3-Step, ...
Philips Lumileds
1: $10.10
PLM-25-350
LED Power Supplies 25.2W 42-72V 0.35A 110-295Vin C ...
Mean Well
1: $16.89
XPEBRD-L1-0000-00801
High Power LEDs - Single Color Red, 73.9lm
Cree, Inc.
1: $2.72
MAX17502EATB+
Voltage Regulators - Switching Regulators 60V 1A 6 ...
Maxim Integrated
1: $4.27
2213194-1
LED Lighting Mounting Accessories Z50 OPTIC CLIP T ...
TE Connectivity / AMP
1: $0.63
2213130-1
LED Lighting Mounting Accessories Z50 Holder LP Fo ...
TE Connectivity / AMP
1: $2.35
GCM31CR71H225KA55K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF ...
Murata Electronics
1: $0.47
180260-0000
LED Lighting Lenses Assemblies HLDR CITIZEN CL-L33 ...
Molex
1: $3.03
JACK21-F-TERM
Terminal Block Interface Modules 2.1mm Pwr Barrel ...
Gravitech
1: $2.75
AP8802HSP-13
LED Lighting Drivers BOOST/BUCK 60V 1A 0.5MHz
Diodes Incorporated
1: $2.48
PDS3200-13
Schottky Diodes & Rectifiers 3.0A 200V LFF
Diodes Incorporated
1: $1.72
MBR2050CT
Schottky Diodes & Rectifiers 22 amp Rectifiers Sch ...
Fairchild Semiconductor
1: $1.42
ERJ-8RQFR33V
Thick Film Resistors - SMD 1206 0.33ohms 1% Tol
Panasonic
1: $0.54
ERJ-8RQF1R6V
Thick Film Resistors - SMD 1206 1.6ohms 1% Toleran ...
Panasonic
1: $0.56
180330-0003
LED Lighting Lenses Assemblies MEGA ZENIGATA ZHAGA ...
Molex
1: $2.51
2213382-1
LED Lighting Mounting Accessories Z50 LOW PROFILE ...
TE Connectivity
1: $1.30
F13402_ANGELINA-W
LED Lighting Reflectors Reflector Round 119.5mm D ...
Ledil
1: $7.78

182991747 150377908 121159121 146259450 151682008